Nuts

Results: 3
Packaging
50 per PkgBagBulk
Thread Size
NPT-1/2NPT-3/4NPT-3/8
Thickness
0.197" (5.00mm)0.236" (6.00mm)0.256" (6.50mm)
Width
0.866" (22.00mm)1.063" (27.00mm)1.417" (36.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread Size
Thickness
Width
Material
Plating
7211-487
7211 487
LOCKNUT NYLON 3/4"NPT GRY
Altech Corporation
244
In Stock
2,725
Factory
1 : ¥12.24000
Bag
-
Bag
Active
Locknut
NPT-3/4
0.256" (6.50mm)
1.417" (36.00mm)
Polyamide
-
7211 486
7211 486
LOCKNUT NYLON 1/2" NPT GRY
Altech Corporation
353
In Stock
15,250
Factory
1 : ¥8.42000
50 per Pkg
-
50 per Pkg
Active
Locknut
NPT-1/2
0.236" (6.00mm)
1.063" (27.00mm)
Polyamide
-
7211 485
7211 485
NPT3/8 LOCKNUTPA GRAY
Altech Corporation
442
In Stock
2,650
Factory
1 : ¥6.21000
Bulk
-
Bulk
Active
Locknut
NPT-3/8
0.197" (5.00mm)
0.866" (22.00mm)
Polyamide
-
Showing
of 3

Nuts


A nut is a type of fastener with a threaded hole and used in conjunction with a mating bolt to fasten multiple non-threaded parts together. The parts are held together by a combination of their thread friction, bolt stretch, and compression of the parts. Nuts are identified by thread size, material, thickness, plating and type such as cage, clip, hex, jam, knurled, locking, square and thumb.