Standard Washers

Results: 2
Series
MicroPlastics, FWMicroPlastics, W
Diameter - Outside
0.199" (5.06mm)0.235" (5.97mm)
Thickness
0.040" (1.02mm)0.045" (1.14mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
17W0xxxx
17W02350
FLAT WASHER, NYLON, NATURAL, .12
Essentra Components
19,279
In Stock
1 : ¥0.89000
Bulk
Bulk
Active
Flat
-
0.125" (3.18mm) 1/8"
0.235" (5.97mm)
0.040" (1.02mm)
-
Nylon
17W01994
17W01994
FLAT WASHER, .125 ID, .199 OD, .
Essentra Components
5,924
In Stock
1 : ¥1.52000
Bulk
Bulk
Active
Flat
-
0.125" (3.18mm) 1/8"
0.199" (5.06mm)
0.045" (1.14mm)
-
Nylon
Showing
of 2

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.