Board Spacers, Standoffs

Results: 3
Manufacturer
Keystone ElectronicsSamtec Inc.
Series
-SO
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Hex StandoffRound Standoff
Gender
Female, Force FitFemale, SwageMale, Female
Screw, Thread Size
M2.5x0.45M3x0.5M4x0.7
Diameter - Inside
0.135" (3.43mm)-
Diameter - Outside
0.177" (4.50mm) Hex0.250" (6.35mm) 1/4"0.281" (7.14mm) 9/32"
Between Board Height
0.012" (0.31mm)0.125" (3.18mm) 1/8"0.394" (10.00mm)
Length - Overall
0.072" (1.83mm)0.551" (14.00mm)-
Features
-Surface Mount
Material
AluminumStainless SteelSteel
Plating
-IriditeTin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
24949
24949
"ZERO" HEIGHT THREADED INSERT, M
Keystone Electronics
2,831
In Stock
1 : ¥3.77000
Cut Tape (CT)
1,500 : ¥1.88435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
Female, Swage
M4x0.7
-
0.281" (7.14mm) 9/32"
0.012" (0.31mm)
0.072" (1.83mm)
Surface Mount
Steel
Tin
-
24xyz Series
24331
HEX STANDOFF M2.5X0.45 ALUM 10MM
Keystone Electronics
3,205
In Stock
9,100
Factory
1 : ¥4.34000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Male, Female
M2.5x0.45
-
0.177" (4.50mm) Hex
0.394" (10.00mm)
0.551" (14.00mm)
-
Aluminum
Iridite
-
SO-0318-04-02-02
SO-0318-04-02-02
BOARD TO BOARD STANDOFF
Samtec Inc.
199
In Stock
1 : ¥37.04000
Bag
Bag
Active
Round Standoff
Threaded
Female, Force Fit
M3x0.5
0.135" (3.43mm)
0.250" (6.35mm) 1/4"
0.125" (3.18mm) 1/8"
-
-
Stainless Steel
-
-
Showing
of 3

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.