DIN Rail Channel

Results: 3
Packaging
BulkTray
Size
1.378" W x 0.287" H (35.00mm x 7.30mm)1.378" W x 0.630" H (35.00mm x 16.00mm)
Length
19.685" (500.00mm)39.370" (1000.00mm)
Thickness
0.039" (1.00mm)0.059" (1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Slotted/Unslotted
Size
Length
Thickness
Material
Plating
PFP50N, 100N
PFP-50N
DIN RAIL 35X7.3MM SLOTTED 19.7"
Omron Automation and Safety
1,974
In Stock
7,954
Factory
1 : ¥77.70000
Bulk
-
Bulk
Active
Top Hat
Slotted
1.378" W x 0.287" H (35.00mm x 7.30mm)
19.685" (500.00mm)
0.039" (1.00mm)
Aluminum
-
PFP50N, 100N
PFP-100N
DIN RAIL 35MMX7.3MM SLOTTED 1M
Omron Automation and Safety
53
In Stock
1,399
Factory
1 : ¥96.66000
Bulk
-
Bulk
Active
Top Hat
Slotted
1.378" W x 0.287" H (35.00mm x 7.30mm)
39.370" (1000.00mm)
0.039" (1.00mm)
Aluminum
-
PFP-100N2
PFP-100N2
DIN RAIL 35X16MM SLOTTED ALUM 1M
Omron Automation and Safety
49
In Stock
180
Factory
1 : ¥179.21000
Tray
-
Tray
Active
Top Hat
Slotted
1.378" W x 0.630" H (35.00mm x 16.00mm)
39.370" (1000.00mm)
0.059" (1.50mm)
Aluminum
-
Showing
of 3

DIN Rail Channel


A DIN rail is a bracket of a standard type widely used for convenient mounting of circuit breakers and industrial control devices inside equipment racks and control panel enclosures. The term 'DIN' is derived from the original specifications published by Deutsches Institut für Normung (DIN) in Germany. Aluminum, copper, steel, plastic, and stainless steel DIN rails come in slotted or unslotted, top hat (O), C, and G section profiles.