Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥59.76000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 1 A | 50 ~ 60Hz | General Purpose | CSA, TUV, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | - | |||
199 In Stock | 1 : ¥60.87000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 1.6 A | 50 ~ 60Hz | General Purpose | CSA, TUV, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | - | |||
197 In Stock | 1 : ¥61.55000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 3 A | 50 ~ 60Hz | General Purpose | CSA, TUV, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | - | |||
180 In Stock | 1 : ¥61.72000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 4.5 A | 50 ~ 60Hz | General Purpose | CSA, TUV, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | - | |||
192 In Stock | 1 : ¥62.14000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 6 A | 50 ~ 60Hz | General Purpose | CSA, TUV, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | - |