CL2-F60-12R | |
---|---|
DigiKey Part Number | 4761-CL2-F60-12R-ND |
Manufacturer | |
Manufacturer Product Number | CL2-F60-12R |
Description | LINE FILTER 250VDC/VAC 6A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.14000 | ¥62.14 |
10 | ¥47.64100 | ¥476.41 |
25 | ¥42.98880 | ¥1,074.72 |
50 | ¥39.84020 | ¥1,992.01 |
100 | ¥36.98110 | ¥3,698.11 |
250 | ¥33.60564 | ¥8,401.41 |
500 | ¥31.32936 | ¥15,664.68 |
1,000 | ¥29.26858 | ¥29,268.58 |
2,500 | ¥26.84354 | ¥67,108.85 |