Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : ¥182.27000 Tube | Tube | Active | Single Phase | Single Stage | 75V | - | 10 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
10 In Stock | 1 : ¥310.29000 Box | Box | Active | DC | Single Stage | 80V | - | 30 A | - | Converter | CE | -40°C ~ 100°C | Through Hole | PC Pin | - | |||
0 In Stock Check Lead Time | 1 : ¥233.78000 Tray | Tray | Active | Single Phase | Single Stage | 75V | - | 20 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
0 In Stock Check Lead Time | 1 : ¥299.58000 Tray | Tray | Active | Single Phase | Two Stage | 200V | - | 10 A | - | General Purpose | CE | -40°C ~ 110°C | Chassis Mount | PC Pin | - |