ECMF02-2AMX6 | |
---|---|
DigiKey Part Number | 497-10773-2-ND - Tape & Reel (TR) 497-10773-1-ND - Cut Tape (CT) 497-10773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF02-2AMX6 |
Description | CMC 200MA 2LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ECMF02-2AMX6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.067" L x 0.059" W (1.70mm x 1.50mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 6-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.80800 | ¥38.08 |
25 | ¥3.48880 | ¥87.22 |
50 | ¥3.17260 | ¥158.63 |
100 | ¥2.82310 | ¥282.31 |
250 | ¥2.66484 | ¥666.21 |
500 | ¥2.28418 | ¥1,142.09 |
1,000 | ¥2.03034 | ¥2,030.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.96692 | ¥5,900.76 |
6,000 | ¥1.90348 | ¥11,420.88 |
15,000 | ¥1.84003 | ¥27,600.45 |
30,000 | ¥1.77658 | ¥53,297.40 |