BLM18BB600SN1D

DigiKey Part Number
490-5247-2-ND - Tape & Reel (TR)
490-5247-1-ND - Cut Tape (CT)
490-5247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BB600SN1D
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 550mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BB600SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
550mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.69700¥6.97
25¥0.62920¥15.73
50¥0.56780¥28.39
100¥0.41570¥41.57
250¥0.30264¥75.66
500¥0.27748¥138.74
1,000¥0.23956¥239.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.20174¥806.96
8,000¥0.18283¥1,462.64
12,000¥0.17653¥2,118.36
28,000¥0.16392¥4,589.76
100,000¥0.16203¥16,203.00
Manufacturers Standard Package