BLM18SD220SN1D

DigiKey Part Number
490-15633-2-ND - Tape & Reel (TR)
490-15633-1-ND - Cut Tape (CT)
490-15633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SD220SN1D
Description
FERRITE BEAD 22 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SD220SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
8mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.45000¥1.45
10¥1.02900¥10.29
25¥0.89080¥22.27
50¥0.79920¥39.96
100¥0.71330¥71.33
250¥0.61208¥153.02
500¥0.54288¥271.44
1,000¥0.47904¥479.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.36577¥1,463.08
8,000¥0.32942¥2,635.36
Manufacturers Standard Package