BLM18SD220SN1D | |
---|---|
DigiKey Part Number | 490-15633-2-ND - Tape & Reel (TR) 490-15633-1-ND - Cut Tape (CT) 490-15633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SD220SN1D |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SD220SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.22400 | ¥12.24 |
25 | ¥0.94880 | ¥23.72 |
50 | ¥0.78720 | ¥39.36 |
100 | ¥0.67840 | ¥67.84 |
250 | ¥0.54272 | ¥135.68 |
500 | ¥0.48864 | ¥244.32 |
1,000 | ¥0.40721 | ¥407.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39359 | ¥1,574.36 |
8,000 | ¥0.36645 | ¥2,931.60 |
12,000 | ¥0.34881 | ¥4,185.72 |
28,000 | ¥0.33930 | ¥9,500.40 |