SHO-402 | |
---|---|
DigiKey Part Number | 399-19675-ND |
Manufacturer | |
Manufacturer Product Number | SHO-402 |
Description | CMC 800MA 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 99 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SHO-402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 99 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 80°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height (Max) | 0.295" (7.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.23800 | ¥112.38 |
25 | ¥10.35400 | ¥258.85 |
50 | ¥9.25240 | ¥462.62 |
100 | ¥7.75700 | ¥775.70 |