744226S | |
---|---|
DigiKey Part Number | 732-1476-2-ND - Tape & Reel (TR) 732-1476-1-ND - Cut Tape (CT) 732-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744226S |
Description | CMC 10UH 1.6A 2LN 920 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH 2 Line Common Mode Choke Surface Mount 920 Ohms 1.6A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744226S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 920 Ohms @ 110 MHz | |
Inductance @ Frequency | 10 µH @ 1 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥22.01800 | ¥220.18 |
50 | ¥19.89280 | ¥994.64 |
100 | ¥19.18720 | ¥1,918.72 |
500 | ¥17.76754 | ¥8,883.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.33934 | ¥16,339.34 |