HZ0603A152R-10

DigiKey Part Number
240-2559-2-ND - Tape & Reel (TR)
240-2559-1-ND - Cut Tape (CT)
240-2559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ0603A152R-10
Description
FERRITE BEAD 1.5K OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
HZ0603A152R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
900mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.70000¥1.70
10¥1.32600¥13.26
25¥1.09480¥27.37
50¥0.94540¥47.27
100¥0.85010¥85.01
250¥0.71784¥179.46
500¥0.66514¥332.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.66522¥2,660.88
Manufacturers Standard Package