CMS1-1-R | |
---|---|
DigiKey Part Number | 513-1114-2-ND - Tape & Reel (TR) 513-1114-1-ND - Cut Tape (CT) 513-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS1-1-R |
Description | CMC 4.5UH 7A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7A DCR 2.7mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS1-1-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.5 µH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 2.7mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.370" L x 0.283" W (9.40mm x 7.20mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
10 | ¥34.85500 | ¥348.55 |
25 | ¥31.82520 | ¥795.63 |
50 | ¥27.27880 | ¥1,363.94 |
100 | ¥25.00550 | ¥2,500.55 |
250 | ¥24.24752 | ¥6,061.88 |
500 | ¥23.48988 | ¥11,744.94 |
1,000 | ¥21.97437 | ¥21,974.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.91146 | ¥47,822.92 |