TPS2087D | |
---|---|
DigiKey Part Number | 296-3436-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2087D |
Description | IC PWR SWITCH N-CHAN 1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2087D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.48000 | ¥41.48 |
10 | ¥37.23400 | ¥372.34 |
40 | ¥35.19775 | ¥1,407.91 |
120 | ¥30.50450 | ¥3,660.54 |
280 | ¥28.94018 | ¥8,103.25 |
520 | ¥25.96810 | ¥13,503.41 |
1,000 | ¥21.90078 | ¥21,900.78 |
2,520 | ¥20.80573 | ¥52,430.44 |