PE-65855NL

DigiKey Part Number
553-1897-5-ND
Manufacturer
Manufacturer Product Number
PE-65855NL
Description
CMC 2LN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
PE-65855NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.400" L x 0.345" W (10.16mm x 8.76mm)
Height (Max)
0.250" (6.35mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.95000¥22.95
10¥19.16900¥191.69
40¥15.00600¥600.24
80¥14.67675¥1,174.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.