MPZ1608S601ATA00 | |
---|---|
DigiKey Part Number | 445-MPZ1608S601ATA00TR-ND - Tape & Reel (TR) 445-MPZ1608S601ATA00CT-ND - Cut Tape (CT) 445-MPZ1608S601ATA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S601ATA00 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S601ATA00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.65280 | ¥16.32 |
50 | ¥0.58660 | ¥29.33 |
100 | ¥0.43020 | ¥43.02 |
250 | ¥0.31284 | ¥78.21 |
500 | ¥0.28684 | ¥143.42 |
1,000 | ¥0.24773 | ¥247.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20860 | ¥834.40 |
8,000 | ¥0.18906 | ¥1,512.48 |
12,000 | ¥0.18254 | ¥2,190.48 |
28,000 | ¥0.16950 | ¥4,746.00 |
100,000 | ¥0.16754 | ¥16,754.00 |