ACT45C-101-2P-TL000

DigiKey Part Number
445-ACT45C-101-2P-TL000TR-ND - Tape & Reel (TR)
445-ACT45C-101-2P-TL000CT-ND - Cut Tape (CT)
445-ACT45C-101-2P-TL000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT45C-101-2P-TL000
Description
CMC 100UH 150MA AEC-Q200 125DEGC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACT45C-101-2P-TL000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5.8 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥7.22600¥72.26
25¥6.56640¥164.16
50¥6.17360¥308.68
100¥5.12280¥512.28
250¥4.72836¥1,182.09
500¥4.46568¥2,232.84
1,000¥4.07166¥4,071.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.94031¥9,850.77
5,000¥3.80897¥19,044.85
12,500¥3.67763¥45,970.38
Manufacturers Standard Package