Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,876 In Stock | 1 : ¥21.76000 Cut Tape (CT) 900 : ¥10.51524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 4 | 119 Ohms @ 100 MHz | 6A | 10mOhm | - | -40°C ~ 125°C | 8-SMD, Flat Lead | Surface Mount | 0.165" (4.19mm) | 0.240" L x 0.177" W (6.10mm x 4.50mm) | |||
11,655 In Stock | 1 : ¥35.96000 Cut Tape (CT) 900 : ¥17.35502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 8 | 119 Ohms @ 100 MHz | 6A | 10mOhm | - | -40°C ~ 125°C | 16-SMD, Flat Leads | Surface Mount | 0.165" (4.19mm) | 0.450" L x 0.177" W (11.43mm x 4.50mm) |