MFBA3V1608K-601-R | |
---|---|
DigiKey Part Number | 283-MFBA3V1608K-601-RTR-ND - Tape & Reel (TR) 283-MFBA3V1608K-601-RCT-ND - Cut Tape (CT) 283-MFBA3V1608K-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1608K-601-R |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.50200 | ¥5.02 |
25 | ¥0.45920 | ¥11.48 |
50 | ¥0.41320 | ¥20.66 |
100 | ¥0.30350 | ¥30.35 |
250 | ¥0.22068 | ¥55.17 |
500 | ¥0.20216 | ¥101.08 |
1,000 | ¥0.17461 | ¥174.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.14707 | ¥588.28 |
8,000 | ¥0.13328 | ¥1,066.24 |
12,000 | ¥0.12868 | ¥1,544.16 |
28,000 | ¥0.11949 | ¥3,345.72 |
100,000 | ¥0.11811 | ¥11,811.00 |