744821110

DigiKey Part Number
732-1437-ND
Manufacturer
Manufacturer Product Number
744821110
Description
CMC 10MH 700MA 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
744821110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.591" L x 0.295" W (15.00mm x 7.50mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Vertical, 4 PC Pin
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.90000¥32.90
10¥32.39000¥323.90
50¥25.67360¥1,283.68
100¥24.56850¥2,456.85
300¥22.35820¥6,707.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.