BLM31SN500SH1L | |
---|---|
DigiKey Part Number | 490-13268-2-ND - Tape & Reel (TR) 490-13268-1-ND - Cut Tape (CT) 490-13268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31SN500SH1L |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31SN500SH1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 1.6mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.59300 | ¥25.93 |
25 | ¥2.18320 | ¥54.58 |
50 | ¥1.92120 | ¥96.06 |
100 | ¥1.71890 | ¥171.89 |
250 | ¥1.49688 | ¥374.22 |
500 | ¥1.35526 | ¥677.63 |
1,000 | ¥1.15293 | ¥1,152.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11247 | ¥3,337.41 |
6,000 | ¥1.07203 | ¥6,432.18 |
9,000 | ¥1.02551 | ¥9,229.59 |
15,000 | ¥1.01135 | ¥15,170.25 |