NFM31KC223R1H3L

DigiKey Part Number
490-12814-2-ND - Tape & Reel (TR)
490-12814-1-ND - Cut Tape (CT)
490-12814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM31KC223R1H3L
Description
CAP FEEDTHRU 0.022UF 50V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.022 µF Feed Through Capacitor 50V 10 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM31KC223R1H3L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.022 µF
Tolerance
±20%
Voltage - Rated
50V
Current
10 A
DC Resistance (DCR) (Max)
1.5mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.059" (1.50mm)
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.19000¥9.19
10¥6.73200¥67.32
25¥6.57760¥164.44
50¥6.42340¥321.17
100¥5.81170¥581.17
250¥5.65884¥1,414.71
500¥4.89420¥2,447.10
1,000¥4.58838¥4,588.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.37424¥13,122.72
6,000¥4.20601¥25,236.06
15,000¥3.97658¥59,648.70
Manufacturers Standard Package