2518061017Y6 | |
---|---|
DigiKey Part Number | 1934-1315-2-ND - Tape & Reel (TR) 1934-1315-1-ND - Cut Tape (CT) 1934-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2518061017Y6 |
Description | FERRITE BEAD 100 OHM 1806 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2518061017Y6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.48800 | ¥14.88 |
25 | ¥1.15600 | ¥28.90 |
50 | ¥0.95900 | ¥47.95 |
100 | ¥0.82630 | ¥82.63 |
250 | ¥0.66140 | ¥165.35 |
500 | ¥0.59526 | ¥297.63 |
1,000 | ¥0.49596 | ¥495.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.44198 | ¥883.96 |
4,000 | ¥0.42723 | ¥1,708.92 |
6,000 | ¥0.41251 | ¥2,475.06 |
10,000 | ¥0.40923 | ¥4,092.30 |