SC22-06-60J | |
---|---|
DigiKey Part Number | 399-SC22-06-60J-ND |
Manufacturer | |
Manufacturer Product Number | SC22-06-60J |
Description | CMC 6MH 6A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 46mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC22-06-60J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 46mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.161" L x 0.807" W (29.50mm x 20.50mm) | |
Height (Max) | 1.161" (29.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥21.85400 | ¥218.54 |
25 | ¥19.95320 | ¥498.83 |
50 | ¥17.10260 | ¥855.13 |
100 | ¥16.72750 | ¥1,672.75 |