SC-07-70J | |
---|---|
DigiKey Part Number | 399-SC-07-70J-ND |
Manufacturer | |
Manufacturer Product Number | SC-07-70J |
Description | CMC 7MH 7A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 7A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-07-70J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 1 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 0.984" W (35.00mm x 25.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥30.88500 | ¥308.85 |
25 | ¥27.45560 | ¥686.39 |
50 | ¥26.85360 | ¥1,342.68 |