Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,296 In Stock | 1 : ¥17.60000 Cut Tape (CT) 1,500 : ¥7.85461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 51 µH @ 100 kHz | 800mA | 140mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.280" L x 0.236" W (7.10mm x 6.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
35,172 In Stock | 1 : ¥18.96000 Cut Tape (CT) 500 : ¥10.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 550 Ohms @ 100 MHz | - | 10A | 4mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.591" L x 0.512" W (15.00mm x 13.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
6,287 In Stock | 1 : ¥21.25000 Cut Tape (CT) 1,500 : ¥9.40591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1.02 kOhms @ 100 MHz | - | 3A | 17mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.150" (3.80mm) | Horizontal, 4 PC Pad | |||
2,606 In Stock | 1 : ¥22.19000 Cut Tape (CT) 200 : ¥12.93715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | - | 5.6A | 21mOhm | - | - | -40°C ~ 120°C | - | - | - | Surface Mount | 0.770" L x 0.670" W (19.56mm x 17.02mm) | 0.390" (9.91mm) | Horizontal, 4 PC Pad | ||
187 In Stock | 1 : ¥51.86000 Cut Tape (CT) 75 : ¥35.25053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | - | 14A | 8mOhm | - | - | -40°C ~ 120°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad | ||
1,601 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,000 : ¥16.23733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 30 Ohms @ 100 MHz | - | 17A | 3mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.220" L x 0.177" W (5.60mm x 4.50mm) | 0.126" (3.20mm) | 4-SMD, J-Lead | |||
1,310 In Stock | 1 : ¥34.51000 Tube | - | Tube | Active | - | 2 | - | - | 20A | 4.1mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad | ||
3,592 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,000 : ¥5.61781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 800 Ohms @ 20 MHz | 40 µH @ 1 kHz | 900mA | 250mOhm | 80V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.248" (6.30mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥50.75000 Tube | - | Tube | Active | Power Line | 2 | - | - | 14A | 8mOhm | - | - | -40°C ~ 120°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad | ||
50 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | 2 | - | 620 µH @ 100 kHz | 7.5A | 25mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.630" L x 0.630" W (16.00mm x 16.00mm) | 0.591" (15.00mm) | Horizontal, 4 PC Pin | ||
0 In Stock Check Lead Time | 1 : ¥35.20000 Tray | - | Tray | Active | - | 2 | - | - | 16A | 4.25mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Vertical, 4 PC Pad | ||
0 In Stock Check Lead Time | 10 : ¥56.38500 Bulk | - | Bulk | Active | - | 2 | - | 398 µH @ 100 kHz | 10.05A | 9mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.630" L x 0.630" W (16.00mm x 16.00mm) | 0.591" (15.00mm) | Horizontal, 4 PC Pin |