BLM21PG600BH1D

DigiKey Part Number
490-BLM21PG600BH1DTR-ND - Tape & Reel (TR)
490-BLM21PG600BH1DCT-ND - Cut Tape (CT)
490-BLM21PG600BH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21PG600BH1D
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.9A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.9A
DC Resistance (DCR) (Max)
20mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.53000¥1.53
10¥1.22400¥12.24
25¥0.94880¥23.72
50¥0.78720¥39.36
100¥0.67840¥67.84
250¥0.54268¥135.67
500¥0.48862¥244.31
1,000¥0.40719¥407.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.39357¥1,574.28
8,000¥0.36643¥2,931.44
12,000¥0.34879¥4,185.48
28,000¥0.33929¥9,500.12
Manufacturers Standard Package