TCM0403R-900-2P-T210 | |
---|---|
DigiKey Part Number | 445-174201-2-ND - Tape & Reel (TR) 445-174201-1-ND - Cut Tape (CT) 445-174201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403R-900-2P-T210 |
Description | CMC 35MA 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35mA DCR 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 35mA | |
DC Resistance (DCR) (Max) | 3.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.018" L x 0.012" W (0.45mm x 0.30mm) | |
Height (Max) | 0.010" (0.25mm) | |
Package / Case | 0201 (0603 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.97800 | ¥69.78 |
25 | ¥6.34120 | ¥158.53 |
50 | ¥5.96200 | ¥298.10 |
100 | ¥4.94720 | ¥494.72 |
250 | ¥4.56628 | ¥1,141.57 |
500 | ¥4.31262 | ¥2,156.31 |
1,000 | ¥3.93209 | ¥3,932.09 |
2,500 | ¥3.80524 | ¥9,513.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.07868 | ¥30,786.80 |