YFF31HC2A105MT000N

DigiKey Part Number
445-16151-2-ND - Tape & Reel (TR)
445-16151-1-ND - Cut Tape (CT)
445-16151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF31HC2A105MT000N
Description
CAP FEEDTHRU 1UF 20% 100V 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 100V 6 A 5mOhm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF31HC2A105MT000N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
100V
Current
6 A
DC Resistance (DCR) (Max)
5mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
40dB @ 800kHz ~ 2GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.057" (1.45mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥3.93200¥39.32
50¥3.31500¥165.75
100¥2.69930¥269.93
500¥2.24924¥1,124.62
1,000¥1.89410¥1,894.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.77572¥3,551.44
4,000¥1.65734¥6,629.36
10,000¥1.59815¥15,981.50
14,000¥1.57447¥22,042.58
50,000¥1.50936¥75,468.00
Manufacturers Standard Package