BLM21RK471SN1D

DigiKey Part Number
490-11052-2-ND - Tape & Reel (TR)
490-11052-1-ND - Cut Tape (CT)
490-11052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21RK471SN1D
Description
FERRITE BEAD 470 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21RK471SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.36000¥1.36
10¥1.11400¥11.14
25¥0.86720¥21.68
50¥0.71920¥35.96
100¥0.61970¥61.97
250¥0.49544¥123.86
500¥0.44598¥222.99
1,000¥0.37167¥371.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.35931¥1,437.24
8,000¥0.33453¥2,676.24
12,000¥0.31843¥3,821.16
28,000¥0.30975¥8,673.00
Manufacturers Standard Package