BLM15HG102SZ1D | |
---|---|
DigiKey Part Number | 490-17663-2-ND - Tape & Reel (TR) 490-17663-1-ND - Cut Tape (CT) 490-17663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG102SZ1D |
Description | FERRITE BEAD 1K OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG102SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.74800 | ¥18.70 |
50 | ¥0.61880 | ¥30.94 |
100 | ¥0.53390 | ¥53.39 |
250 | ¥0.42744 | ¥106.86 |
500 | ¥0.38460 | ¥192.30 |
1,000 | ¥0.32050 | ¥320.50 |
5,000 | ¥0.29911 | ¥1,495.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28843 | ¥2,884.30 |
20,000 | ¥0.27454 | ¥5,490.80 |
30,000 | ¥0.26707 | ¥8,012.10 |