B82793S0513N201 | |
---|---|
DigiKey Part Number | 495-1869-2-ND - Tape & Reel (TR) 495-1869-1-ND - Cut Tape (CT) 495-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82793S0513N201 |
Description | CMC 51UH 800MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 140mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82793S0513N201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 140mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.10000 | ¥131.00 |
25 | ¥12.07520 | ¥301.88 |
50 | ¥10.78980 | ¥539.49 |
100 | ¥8.99170 | ¥899.17 |
250 | ¥8.73448 | ¥2,183.62 |
500 | ¥8.22084 | ¥4,110.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.86762 | ¥10,301.43 |
3,000 | ¥6.63871 | ¥19,916.13 |
7,500 | ¥6.40978 | ¥48,073.35 |
10,500 | ¥6.35891 | ¥66,768.55 |