BWCU00160811221M02 | |
---|---|
DigiKey Part Number | 553-BWCU00160811221M02TR-ND - Tape & Reel (TR) 553-BWCU00160811221M02CT-ND - Cut Tape (CT) 553-BWCU00160811221M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00160811221M02 |
Description | CMC 500MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 500mA DCR 209mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 209mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.24000 | ¥62.40 |
25 | ¥5.71960 | ¥142.99 |
50 | ¥5.19940 | ¥259.97 |
100 | ¥4.62720 | ¥462.72 |
250 | ¥4.36724 | ¥1,091.81 |
500 | ¥3.74326 | ¥1,871.63 |
1,000 | ¥3.32738 | ¥3,327.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.32734 | ¥6,654.68 |
4,000 | ¥3.22337 | ¥12,893.48 |
6,000 | ¥3.11938 | ¥18,716.28 |
10,000 | ¥3.01540 | ¥30,154.00 |