AD9744ACPZ | |
---|---|
DigiKey Part Number | 505-AD9744ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9744ACPZ |
Description | IC DAC 14BIT A-OUT 32LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9744ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.8, ±0.5 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.41000 | ¥244.41 |
10 | ¥225.43500 | ¥2,254.35 |
25 | ¥215.29840 | ¥5,382.46 |
80 | ¥192.50363 | ¥15,400.29 |
230 | ¥183.63809 | ¥42,236.76 |
440 | ¥174.77264 | ¥76,899.96 |