FBMH3216HM221NTV | |
---|---|
DigiKey Part Number | 587-3834-2-ND - Tape & Reel (TR) 587-3834-1-ND - Cut Tape (CT) 587-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3216HM221NTV |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3216HM221NTV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.83600 | ¥18.36 |
25 | ¥1.54720 | ¥38.68 |
50 | ¥1.36180 | ¥68.09 |
100 | ¥1.21820 | ¥121.82 |
250 | ¥1.06096 | ¥265.24 |
500 | ¥1.00960 | ¥504.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.00952 | ¥2,019.04 |