Ferrite Beads and Chips

Results: 3
Manufacturer
Laird-Signal Integrity ProductsTDK Corporation
Series
080528C0236MPZ
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal Line
Impedance @ Frequency
220 Ohms @ 100 MHz600 Ohms @ 100 MHz835 Ohms @ 100 MHz
Current Rating (Max)
500mA2.2A5A
DC Resistance (DCR) (Max)
10mOhm50mOhm300mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0603 (1608 Metric)0805 (2012 Metric)Axial
Mounting Type
Surface MountThrough Hole
Height (Max)
0.035" (0.90mm)0.037" (0.95mm)0.394" (10.00mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.236" Dia x 3.404" L (6.00mm x 84.46mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MPZ1608xxxxxTA00
MPZ1608S221ATA00
FERRITE BEAD 220 OHM 0603 1LN
TDK Corporation
1,016,528
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
3,550,278
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.39743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
500mA
300mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.035" (0.90mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
28C0236-0BW(-10)
28C0236-0BW-10
FERRITE BEAD 835 OHM AXIAL 1LN
Laird-Signal Integrity Products
34,836
In Stock
1 : ¥6.63000
Bulk
Bulk
Active
Power Line
1
835 Ohms @ 100 MHz
5A
10mOhm
-
-40°C ~ 125°C
Axial
Through Hole
0.394" (10.00mm)
0.236" Dia x 3.404" L (6.00mm x 84.46mm)
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).