Ferrite Beads and Chips

Results: 2
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.Würth Elektronik
Series
FCM1608WE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Signal Line
Impedance @ Frequency
300 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
350mA3A
DC Resistance (DCR) (Max)
50mOhm500mOhm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.037" (0.95mm)0.043" (1.10mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
0805(2012)
742792031
FERRITE BEAD 300 OHM 0805 1LN
Würth Elektronik
235,105
In Stock
1 : ¥1.96000
Cut Tape (CT)
4,000 : ¥1.29219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
300 Ohms @ 100 MHz
3A
50mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
-
29,134
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.06688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
350mA
500mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).