MPZ2012S331AT000 | |
---|---|
DigiKey Part Number | 445-MPZ2012S331AT000TR-ND - Tape & Reel (TR) 445-MPZ2012S331AT000CT-ND - Cut Tape (CT) 445-MPZ2012S331AT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ2012S331AT000 |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ2012S331AT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.65500 | ¥6.55 |
25 | ¥0.57120 | ¥14.28 |
50 | ¥0.51000 | ¥25.50 |
100 | ¥0.45650 | ¥45.65 |
250 | ¥0.39308 | ¥98.27 |
500 | ¥0.34940 | ¥174.70 |
1,000 | ¥0.30953 | ¥309.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24035 | ¥961.40 |
8,000 | ¥0.22434 | ¥1,794.72 |
12,000 | ¥0.20831 | ¥2,499.72 |
28,000 | ¥0.20591 | ¥5,765.48 |
100,000 | ¥0.20030 | ¥20,030.00 |