BLM18SN220TN1D

DigiKey Part Number
490-13961-2-ND - Tape & Reel (TR)
490-13961-1-ND - Cut Tape (CT)
490-13961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SN220TN1D
Description
FERRITE BEAD 22 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SN220TN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.36000¥1.36
10¥1.13900¥11.39
25¥0.88760¥22.19
50¥0.73620¥36.81
100¥0.63500¥63.50
250¥0.50804¥127.01
500¥0.45702¥228.51
1,000¥0.38085¥380.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.36821¥1,472.84
8,000¥0.34281¥2,742.48
12,000¥0.32631¥3,915.72
28,000¥0.31741¥8,887.48
Manufacturers Standard Package