DLW21SN921SK2L | |
---|---|
DigiKey Part Number | 490-16488-2-ND - Tape & Reel (TR) 490-16488-1-ND - Cut Tape (CT) 490-16488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN921SK2L |
Description | CMC 160MA 2LN 920 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 920 Ohms @ 100 MHz 160mA DCR 950mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN921SK2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 920 Ohms @ 100 MHz | |
Current Rating (Max) | 160mA | |
DC Resistance (DCR) (Max) | 950mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.64700 | ¥36.47 |
25 | ¥3.34600 | ¥83.65 |
50 | ¥3.04000 | ¥152.00 |
100 | ¥2.70590 | ¥270.59 |
250 | ¥2.55412 | ¥638.53 |
500 | ¥2.18924 | ¥1,094.62 |
1,000 | ¥1.94601 | ¥1,946.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.94597 | ¥3,891.94 |
4,000 | ¥1.88519 | ¥7,540.76 |
6,000 | ¥1.82436 | ¥10,946.16 |
10,000 | ¥1.76355 | ¥17,635.50 |
50,000 | ¥1.61760 | ¥80,880.00 |