Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
303 In Stock | 1 : ¥74.22000 Bulk | Bulk | Active | Power Line | 2 | 68 µH @ 100 kHz | 50A | 0.56mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Surface Mount | 1.240" L x 0.984" W (31.50mm x 25.00mm) | 0.748" (19.00mm) | Horizontal, 4 PC Pad | |||
46 In Stock | 1 : ¥98.35000 Tray | Tray | Active | Power Line | 2 | 900 µH @ 100 kHz | 40A | 1.7mOhm | 500V | 500V | -25°C ~ 120°C | - | - | - | Through Hole | 1.969" Dia (50.00mm) | 1.378" (35.00mm) | Horizontal, 4 PC Pin |