SS30V-250070 | |
---|---|
DigiKey Part Number | 399-SS30V-250070-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-250070 |
Description | CMC 7MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-250070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 1 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥23.32400 | ¥233.24 |
25 | ¥21.29640 | ¥532.41 |
40 | ¥18.25450 | ¥730.18 |
80 | ¥16.73263 | ¥1,338.61 |
240 | ¥16.22567 | ¥3,894.16 |
440 | ¥15.71861 | ¥6,916.19 |
960 | ¥14.70445 | ¥14,116.27 |
2,400 | ¥14.19739 | ¥34,073.74 |