DLW21SN900HQ2L

DigiKey Part Number
490-5134-2-ND - Tape & Reel (TR)
490-5134-1-ND - Cut Tape (CT)
490-5134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW21SN900HQ2L
Description
CMC 280MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 410mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW21SN900HQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
280mA
DC Resistance (DCR) (Max)
410mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.49700¥44.97
25¥4.12120¥103.03
50¥3.74560¥187.28
100¥3.33330¥333.33
250¥3.14612¥786.53
500¥2.69676¥1,348.38
1,000¥2.39709¥2,397.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.39713¥4,794.26
4,000¥2.32219¥9,288.76
6,000¥2.24730¥13,483.80
10,000¥2.17238¥21,723.80
Manufacturers Standard Package