Ferrite Beads and Chips

Results: 2
Series
EMIFIL®, BLM15EMIFIL®, BLM21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
120 Ohms @ 100 MHz220 Ohms @ 100 MHz
Current Rating (Max)
550mA2A
DC Resistance (DCR) (Max)
45mOhm190mOhm
Package / Case
0402 (1005 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.041" (1.05mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM15AG121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
428,293
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.12478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
550mA
190mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Chip Ferrite Bead Black Field
BLM21PG221SN1D
FERRITE BEAD 220 OHM 0805 1LN
Murata Electronics
840,121
In Stock
1 : ¥1.02000
Cut Tape (CT)
4,000 : ¥0.24692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2A
45mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).