B82790C0513N201 | |
---|---|
DigiKey Part Number | 495-5756-2-ND - Tape & Reel (TR) 495-5756-1-ND - Cut Tape (CT) 495-5756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82790C0513N201 |
Description | CMC 51UH 500MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 140mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82790C0513N201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 140mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Package / Case | Horizontal, 4 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥20.96400 | ¥209.64 |
25 | ¥19.31800 | ¥482.95 |
50 | ¥17.26260 | ¥863.13 |
100 | ¥14.38580 | ¥1,438.58 |
250 | ¥13.97464 | ¥3,493.66 |
500 | ¥13.15274 | ¥6,576.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.98777 | ¥16,481.65 |
3,000 | ¥10.62148 | ¥31,864.44 |
7,500 | ¥10.25522 | ¥76,914.15 |