BLF03RD102GZED

DigiKey Part Number
490-BLF03RD102GZEDTR-ND - Tape & Reel (TR)
490-BLF03RD102GZEDCT-ND - Cut Tape (CT)
490-BLF03RD102GZEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLF03RD102GZED
Description
FERRITE BEAD 1K OHM 0201 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 2.4 GHz 1 Ferrite Bead 0201 (0603 Metric) 220mA 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLF03RD102GZED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 2.4 GHz
Current Rating (Max)
220mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Features
Automotive
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.11000¥1.11
10¥0.87600¥8.76
25¥0.68360¥17.09
50¥0.56620¥28.31
100¥0.48800¥48.80
250¥0.39036¥97.59
500¥0.35144¥175.72
1,000¥0.29287¥292.87
5,000¥0.27337¥1,366.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.23697¥3,554.55
Manufacturers Standard Package