Common Mode Chokes

Results: 3
Series
-PA5140.XXXNL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
1.09 kOhms @ 3.66 MHz1.67 kOhms @ 2.84 MHz
Current Rating (Max)
4.7A14A20A
DC Resistance (DCR) (Max)
2.6mOhm5.5mOhm40mOhm
Operating Temperature
-40°C ~ 120°C-40°C ~ 125°C
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)0.780" L x 0.768" W (19.80mm x 19.50mm)
Height (Max)
0.390" (9.91mm)0.756" (19.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
2,158
In Stock
1 : ¥24.91000
Cut Tape (CT)
200 : ¥14.51500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
-
4.7A
40mOhm
-
-
-40°C ~ 120°C
-
-
-
Surface Mount
0.770" L x 0.670" W (19.56mm x 17.02mm)
0.390" (9.91mm)
Horizontal, 4 PC Pad
PA5141.105NLT
PA5140.405NLT
CMC 14A 2LN 1.67K OHM SMD
Pulse Electronics
189
In Stock
1 : ¥26.44000
Cut Tape (CT)
70 : ¥17.77600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1.67 kOhms @ 2.84 MHz
14A
5.5mOhm
-
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.780" L x 0.768" W (19.80mm x 19.50mm)
0.756" (19.20mm)
Horizontal, 4 PC Pad
PA5141.105NLT
PA5140.205NLT
CMC 20A 2LN 1.09K OHM SMD
Pulse Electronics
394
In Stock
1 : ¥39.19000
Cut Tape (CT)
70 : ¥25.65543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1.09 kOhms @ 3.66 MHz
20A
2.6mOhm
-
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.780" L x 0.768" W (19.80mm x 19.50mm)
0.756" (19.20mm)
Horizontal, 4 PC Pad
Showing
of 3

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.