PLT5BPH2014R4SNL | |
---|---|
DigiKey Part Number | 490-10977-2-ND - Tape & Reel (TR) 490-10977-1-ND - Cut Tape (CT) 490-10977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT5BPH2014R4SNL |
Description | CMC 2.4A 2LN 200OHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 10 MHz 2.4A DCR 9.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PLT5BPH2014R4SNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 10 MHz | |
Current Rating (Max) | 2.4A | |
DC Resistance (DCR) (Max) | 9.1mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Vertical, 4 PC Pad | |
Base Product Number |